MKS4C036802E00MF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25557
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25557
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25165
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25557
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25165
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,24893
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,23543
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25557
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25557
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25557
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25165
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25557
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,25165
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,24893
Datasheet
Image for MKS4C036802E00MF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C036802E00MF00

DigiKey Part Number
1928-MKS4C036802E00MF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4C036802E00MF00
Description
CAP FILM 0.68UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.406" L x 0.197" W (10.30mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C036802E00MA00WIMA01928-MKS4C036802E00MA00TB-ND€ 0,25557Parametric Equivalent
MKS4C036802E00MC00WIMA01928-MKS4C036802E00MC00TB-ND€ 0,25557Parametric Equivalent
MKS4C036802E00MH00WIMA01928-MKS4C036802E00MH00TR-ND€ 0,25165Parametric Equivalent
MKS4C036802E00MI00WIMA01928-MKS4C036802E00MI00TR-ND€ 0,25557Parametric Equivalent
MKS4C036802E00MJ00WIMA01928-MKS4C036802E00MJ00TR-ND€ 0,25165Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 900€ 0,25557€ 996,72
Unit Price without VAT:€ 0,25557
Unit Price with VAT:€ 0,31180