BTA204S-800C,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5 430
Unit Price: € 1,03000
Datasheet

Similar


STMicroelectronics
In Stock: 20 795
Unit Price: € 1,15000
Datasheet

Similar


STMicroelectronics
In Stock: 2 829
Unit Price: € 1,20000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 664
Unit Price: € 3,00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 143
Unit Price: € 2,51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 458
Unit Price: € 2,81000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,13582
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,18032
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 395
Unit Price: € 3,07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,20073
Datasheet
TRIAC Standard 800 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA204S-800C,118

DigiKey Part Number
1740-1107-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTA204S-800C,118
Description
TRIAC 800V 4A DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
20 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
DPAK
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACST210-8BSTMicroelectronics5 430497-ACST210-8B-ND€ 1,03000Similar
ACST410-8BTRSTMicroelectronics20 795497-10557-1-ND€ 1,15000Similar
ACST435-8BSTMicroelectronics2 829497-ACST435-8B-ND€ 1,20000Similar
ACST435-8BTRSTMicroelectronics0497-10418-1-ND€ 0,00000Similar
BCR4AS-16LH#B00Renesas Electronics Corporation0BCR4AS-16LH#B00-ND€ 0,00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€ 0,24475€ 1 835,62
Unit Price without VAT:€ 0,24475
Unit Price with VAT:€ 0,29860