
BCR4AS-16LH#B00 | |
|---|---|
DigiKey Part Number | BCR4AS-16LH#B00-ND |
Manufacturer | |
Manufacturer Product Number | BCR4AS-16LH#B00 |
Description | TRIAC 800V 4A MP3A |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | BCR4AS-16LH#B00 Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package MP-3A |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8004D4RP | Littelfuse Inc. | 2 458 | 18-Q8004D4RPCT-ND | € 2,81000 | Similar |


