2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X225 JTL

DigiKey Part Number
1292-WR12X225JTLTR-ND - Tape & Reel (TR)
1292-WR12X225JTLCT-ND - Cut Tape (CT)
1292-WR12X225JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X225 JTL
Description
RES 2.2M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X225 JTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-072M2LYAGEO7 78013-AC1206FR-072M2LCT-ND€ 0,09000Parametric Equivalent
AC1206JR-072M2LYAGEO4 46513-AC1206JR-072M2LCT-ND€ 0,08000Parametric Equivalent
RC1206FR-132M2LYAGEO20 07013-RC1206FR-132M2LCT-ND€ 0,08000Parametric Equivalent
RC1206JR-102M2LYAGEO8 98013-RC1206JR-102M2LCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02400€ 0,24
25€ 0,01760€ 0,44
50€ 0,01420€ 0,71
100€ 0,01160€ 1,16
250€ 0,00904€ 2,26
500€ 0,00756€ 3,78
1 000€ 0,00642€ 6,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00461€ 23,05
10 000€ 0,00409€ 40,90
15 000€ 0,00384€ 57,60
25 000€ 0,00356€ 89,00
35 000€ 0,00341€ 119,35
50 000€ 0,00326€ 163,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760