
RC1206JR-102M2L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-102M2LTR-ND - Tape & Reel (TR) 13-RC1206JR-102M2LCT-ND - Cut Tape (CT) 13-RC1206JR-102M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-102M2L |
Description | RES 2.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-102M2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-072M2L | YAGEO | 7 780 | 13-AC1206FR-072M2LCT-ND | € 0,09000 | Parametric Equivalent |
| AC1206JR-072M2L | YAGEO | 4 465 | 13-AC1206JR-072M2LCT-ND | € 0,08000 | Parametric Equivalent |
| RC1206FR-132M2L | YAGEO | 20 070 | 13-RC1206FR-132M2LCT-ND | € 0,08000 | Parametric Equivalent |
| WR12X225 JTL | Walsin Technology Corporation | 14 582 | 1292-WR12X225JTLCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00721 | € 72,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02800 | € 0,70 |
| 50 | € 0,02300 | € 1,15 |
| 100 | € 0,01900 | € 1,90 |
| 250 | € 0,01512 | € 3,78 |
| 500 | € 0,01292 | € 6,46 |
| 1 000 | € 0,01119 | € 11,19 |
| 5 000 | € 0,00844 | € 42,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01600 | € 0,80 |
| 100 | € 0,01220 | € 1,22 |
| 500 | € 0,01126 | € 5,63 |
| 1 000 | € 0,01040 | € 10,40 |
| 5 000 | € 0,00780 | € 39,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

