150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X151 JTL

DigiKey Part Number
1292-WR08X151JTLTR-ND - Tape & Reel (TR)
1292-WR08X151JTLCT-ND - Cut Tape (CT)
1292-WR08X151JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X151 JTL
Description
RES 150 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X151 JTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR08X1500FTLWalsin Technology Corporation3 8731292-WR08X1500FTLCT-ND€ 0,08000Parametric Equivalent
AC0805FR-07150RLYAGEO37 018YAG3694CT-ND€ 0,08000Parametric Equivalent
AC0805JR-07150RLYAGEO5 00013-AC0805JR-07150RLTR-ND€ 0,00566Parametric Equivalent
AF0805FR-07150RLYAGEO5 00013-AF0805FR-07150RLCT-ND€ 0,10000Parametric Equivalent
CAS10F1500CTCal-Chip Electronics, Inc.5 0004713-CAS10F1500CT-ND€ 0,13000Parametric Equivalent
In-Stock: 3 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01800€ 0,18
25€ 0,01280€ 0,32
50€ 0,01020€ 0,51
100€ 0,00820€ 0,82
250€ 0,00624€ 1,56
500€ 0,00516€ 2,58
1 000€ 0,00433€ 4,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00300€ 15,00
10 000€ 0,00262€ 26,20
15 000€ 0,00243€ 36,45
25 000€ 0,00223€ 55,75
35 000€ 0,00212€ 74,20
50 000€ 0,00201€ 100,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760