
CAS10F1500CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F1500CTTR-ND - Tape & Reel (TR) 4713-CAS10F1500CT-ND - Cut Tape (CT) 4713-CAS10F1500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1500CT |
Description | ANTISULF RES0805 1% 150 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06000 | € 0,60 |
| 25 | € 0,04720 | € 1,18 |
| 50 | € 0,03940 | € 1,97 |
| 100 | € 0,03350 | € 3,35 |
| 250 | € 0,02744 | € 6,86 |
| 500 | € 0,02398 | € 11,99 |
| 1 000 | € 0,02125 | € 21,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01690 | € 84,50 |
| 10 000 | € 0,01563 | € 156,30 |
| 15 000 | € 0,01502 | € 225,30 |
| 25 000 | € 0,01435 | € 358,75 |
| 35 000 | € 0,01397 | € 488,95 |
| 50 000 | € 0,01361 | € 680,50 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

