22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X220 JTL

DigiKey Part Number
1292-WR06X220JTLTR-ND - Tape & Reel (TR)
1292-WR06X220JTLCT-ND - Cut Tape (CT)
1292-WR06X220JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X220 JTL
Description
RES 22 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR06X22R0FTLWalsin Technology Corporation1 7351292-WR06X22R0FTLCT-ND€ 0,08000Parametric Equivalent
AC0603FR-0722RLYAGEO51 292YAG3581CT-ND€ 0,08000Parametric Equivalent
AC0603FR-1322RLYAGEO35 80913-AC0603FR-1322RLCT-ND€ 0,08000Parametric Equivalent
AC0603JR-0722RLYAGEO395 555YAG3654CT-ND€ 0,08000Parametric Equivalent
AF0603JR-0722RLYAGEO3 45513-AF0603JR-0722RLCT-ND€ 0,08000Parametric Equivalent
In-Stock: 25 472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01200€ 0,12
25€ 0,00800€ 0,20
50€ 0,00620€ 0,31
100€ 0,00490€ 0,49
250€ 0,00364€ 0,91
500€ 0,00296€ 1,48
1 000€ 0,00241€ 2,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00159€ 7,95
10 000€ 0,00135€ 13,50
15 000€ 0,00124€ 18,60
25 000€ 0,00112€ 28,00
35 000€ 0,00105€ 36,75
50 000€ 0,00098€ 49,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760