22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X22R0FTL

DigiKey Part Number
1292-WR06X22R0FTLTR-ND - Tape & Reel (TR)
1292-WR06X22R0FTLCT-ND - Cut Tape (CT)
1292-WR06X22R0FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X22R0FTL
Description
RES 22 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0722RLYAGEO51 292YAG3581CT-ND€ 0,08000Parametric Equivalent
AC0603FR-1322RLYAGEO35 80913-AC0603FR-1322RLCT-ND€ 0,08000Parametric Equivalent
CAS06F22R0CTCal-Chip Electronics, Inc.4 9904713-CAS06F22R0CT-ND€ 0,09000Parametric Equivalent
CRCW060322R0FKEACVishay Dale79 057541-4025-1-ND€ 0,08000Parametric Equivalent
ERJ-3EKF22R0VPanasonic Industry103 172P22.0HCT-ND€ 0,08000Parametric Equivalent
In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
25€ 0,01000€ 0,25
50€ 0,00760€ 0,38
100€ 0,00610€ 0,61
250€ 0,00464€ 1,16
500€ 0,00378€ 1,89
1 000€ 0,00311€ 3,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00209€ 10,45
10 000€ 0,00180€ 18,00
15 000€ 0,00166€ 24,90
25 000€ 0,00151€ 37,75
35 000€ 0,00142€ 49,70
50 000€ 0,00134€ 67,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760