Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X245 JTL | |
|---|---|
DigiKey Part Number | 1292-WR04X245JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X245 JTL |
Description | RES 2.4M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X245 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-072M4L | YAGEO | 322 | 13-AC0402FR-072M4LCT-ND | € 0,08000 | Parametric Equivalent |
| CAS04J245CT | Cal-Chip Electronics, Inc. | 10 000 | 4713-CAS04J245CT-ND | € 0,11000 | Parametric Equivalent |
| CRCW04022M40FKED | Vishay Dale | 15 838 | 541-2.40MLCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW04022M40FKEDC | Vishay Dale | 0 | CRCW04022M40FKEDC-ND | € 0,00336 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00113 | € 11,30 |
| Unit Price without VAT: | € 0,00113 |
|---|---|
| Unit Price with VAT: | € 0,00138 |




