
CAS04J245CT | |
|---|---|
cms-digikey-product-number | 4713-CAS04J245CTTR-ND - Tape & Reel (TR) 4713-CAS04J245CT-ND - Cut Tape (CT) 4713-CAS04J245CTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CAS04J245CT |
cms-description | ANTISULF RES0402 5% 2.4M OHM |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.4 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,03880 | € 0,97 |
| 50 | € 0,03220 | € 1,61 |
| 100 | € 0,02710 | € 2,71 |
| 250 | € 0,02200 | € 5,50 |
| 500 | € 0,01908 | € 9,54 |
| 1 000 | € 0,01675 | € 16,75 |
| 5 000 | € 0,01307 | € 65,35 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 000 | € 0,01200 | € 120,00 |
| 20 000 | € 0,01115 | € 223,00 |
| 30 000 | € 0,01074 | € 322,20 |
| 50 000 | € 0,01029 | € 514,50 |
| 70 000 | € 0,01004 | € 702,80 |
| 100 000 | € 0,00979 | € 979,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

