Similar

WLPN242410N1R0PE | |
|---|---|
DigiKey Part Number | 1292-WLPN242410N1R0PETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN242410N1R0PE |
Description | FIXED IND 1UH 1.41A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.41 A 70mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 106MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current - Saturation (Isat) 1.8A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXNE2424KKT1R0NN | Taiyo Yuden | 1 045 | 587-LSXNE2424KKT1R0NNCT-ND | € 0,12000 | Similar |


