
LSXNE2424KKT1R0NN | |
|---|---|
DigiKey Part Number | 587-LSXNE2424KKT1R0NNTR-ND - Tape & Reel (TR) 587-LSXNE2424KKT1R0NNCT-ND - Cut Tape (CT) 587-LSXNE2424KKT1R0NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424KKT1R0NN |
Description | FIXED IND 1UH 1.41A 84 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 1.41 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424KKT1R0NN Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 84mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 106MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,10100 | € 1,01 |
| 100 | € 0,08330 | € 8,33 |
| 1 000 | € 0,06850 | € 68,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06337 | € 158,42 |
| 5 000 | € 0,05975 | € 298,75 |
| 7 500 | € 0,05773 | € 432,97 |
| 12 500 | € 0,05529 | € 691,12 |
| 17 500 | € 0,05373 | € 940,27 |
| 25 000 | € 0,05214 | € 1 303,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

