Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WLPM131350M1R0LC | |
|---|---|
DigiKey Part Number | 1292-WLPM131350M1R0LCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPM131350M1R0LC |
Description | FIXED IND 1UH 29A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 29 A 2.5mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.504" W (13.50mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA001313501R0MV1 | Pulse Electronics | 0 | 553-BMMA001313501R0MV1TR-ND | € 0,81740 | Parametric Equivalent |
| BMMA001313501R0MX1 | Pulse Electronics | 0 | 553-BMMA001313501R0MX1TR-ND | € 0,81740 | Parametric Equivalent |
| IHLP5050EZEK1R0M01 | Vishay Dale | 0 | 541-IHLP5050EZEK1R0M01TR-ND | € 0,91956 | Parametric Equivalent |
| PA4346.102NLT | Pulse Electronics | 0 | 553-PA4346.102NLTTR-ND | € 0,68270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40421 | € 404,21 |
| Unit Price without VAT: | € 0,40421 |
|---|---|
| Unit Price with VAT: | € 0,49314 |




