IHLP5050EZEK1R0M01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,81740
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,81740
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,40421
1 µH Shielded Molded Inductor 29 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZEK1R0M01

DigiKey Part Number
541-IHLP5050EZEK1R0M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050EZEK1R0M01
Description
FIXED IND 1UH 29A 2.5 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 29 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
50A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.5mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMMA001313501R0MV1Pulse Electronics0553-BMMA001313501R0MV1TR-ND€ 0,81740Parametric Equivalent
BMMA001313501R0MX1Pulse Electronics0553-BMMA001313501R0MX1TR-ND€ 0,81740Parametric Equivalent
WLPM131350M1R0LCWalsin Technology Corporation01292-WLPM131350M1R0LCTR-ND€ 0,40421Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,91956€ 689,67
Manufacturers Standard Package
Unit Price without VAT:€ 0,91956
Unit Price with VAT:€ 1,12186