WF04U1002BTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


WEE
In Stock: 60 000
Unit Price: € 0,06289
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,17000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 50 309
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 0,10340
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 0,14561
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 0,10788
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 815 856
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3 730
Unit Price: € 0,41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 33 295
Unit Price: € 0,45000
Datasheet

Parametric Equivalent


Vishay
In Stock: 40 631
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


Susumu
In Stock: 5 000
Unit Price: € 0,78000
Datasheet

Parametric Equivalent


Susumu
In Stock: 13 059
Unit Price: € 0,56000
Datasheet
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF04U1002BTL

DigiKey Part Number
1292-WF04U1002BTLTR-ND - Tape & Reel (TR)
1292-WF04U1002BTLCT-ND - Cut Tape (CT)
1292-WF04U1002BTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WF04U1002BTL
Description
RES 10.0K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF04R1002BTLWalsin Technology Corporation01292-MF04R1002BTLCT-ND€ 0,08000Parametric Equivalent
7-1879061-4WEE60 0005831-7-1879061-4TR-ND€ 0,06289Parametric Equivalent
AT0402BRD0710KLYAGEO0YAG2087CT-ND€ 0,17000Parametric Equivalent
CPF-A-0402B10KETE Connectivity Passive Product50 3091712-CPF-A-0402B10KECT-ND€ 0,19000Parametric Equivalent
CPF-A-0402B10KETE Connectivity01111-CPF-A-0402B10KETR-ND€ 0,10340Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01800€ 0,18
25€ 0,01680€ 0,42
50€ 0,01620€ 0,81
100€ 0,01520€ 1,52
250€ 0,01412€ 3,53
500€ 0,01332€ 6,66
1 000€ 0,01260€ 12,60
5 000€ 0,01114€ 55,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01061€ 106,10
20 000€ 0,01014€ 202,80
30 000€ 0,00988€ 296,40
50 000€ 0,00959€ 479,50
70 000€ 0,00941€ 658,70
100 000€ 0,00923€ 923,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760