
NRG1005P-103-B-T5 | |
|---|---|
DigiKey Part Number | 408-NRG1005P-103-B-T5TR-ND - Tape & Reel (TR) 408-NRG1005P-103-B-T5CT-ND - Cut Tape (CT) 408-NRG1005P-103-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRG1005P-103-B-T5 |
Description | NONMAG 0402 25 PPM 0.1% 10K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,64800 | € 6,48 |
| 25 | € 0,60040 | € 15,01 |
| 50 | € 0,56760 | € 28,38 |
| 100 | € 0,53740 | € 53,74 |
| 250 | € 0,50152 | € 125,38 |
| 500 | € 0,47736 | € 238,68 |
| 1 000 | € 0,45572 | € 455,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,44991 | € 2 249,55 |
| 10 000 | € 0,43430 | € 4 343,00 |
| 15 000 | € 0,42609 | € 6 391,35 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

