WF04T4871FTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: € 0,01511
Datasheet
4.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF04T4871FTL

DigiKey Part Number
1292-WF04T4871FTLTR-ND - Tape & Reel (TR)
1292-WF04T4871FTLCT-ND - Cut Tape (CT)
1292-WF04T4871FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WF04T4871FTL
Description
RES 4.87K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARC4871XPanasonic Industry0P18292CT-ND€ 0,19000Parametric Equivalent
MCS04020C4871FE000Vishay0231227514872-ND€ 0,01511Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01200€ 0,12
25€ 0,01160€ 0,29
50€ 0,01080€ 0,54
100€ 0,01020€ 1,02
250€ 0,00948€ 2,37
500€ 0,00896€ 4,48
1 000€ 0,00846€ 8,46
5 000€ 0,00747€ 37,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00760€ 76,00
20 000€ 0,00725€ 145,00
30 000€ 0,00706€ 211,80
50 000€ 0,00685€ 342,50
70 000€ 0,00671€ 469,70
100 000€ 0,00658€ 658,00
120 000€ 0,00652€ 782,40
240 000€ 0,00629€ 1 509,60
250 000€ 0,00628€ 1 570,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760