MCS04020C4871FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,20016
Datasheet

Direct


YAGEO
In Stock: 12 590
Unit Price: € 0,08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 5 543
Unit Price: € 0,25000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,29996
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,12722
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,36349
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,06127
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,01225
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,40148
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05490
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,01275
Datasheet

Upgrade


YAGEO
In Stock: 17 891
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,04595
Datasheet
4.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C4871FE000

DigiKey Part Number
231227514872-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C4871FE000
Description
RES 4.87K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C4871FE000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS04020D4871BE100Vishay0MCS04020D4871BE100-ND€ 0,20016Upgrade
RT0402FRE074K87LYAGEO12 59013-RT0402FRE074K87LCT-ND€ 0,08000Direct
CPF0402B4K87E1TE Connectivity Passive Product5 543A102892CT-ND€ 0,25000Upgrade
RG1005N-4871-B-T5Susumu0RG1005N-4871-B-T5-ND€ 0,29996Upgrade
RG1005N-4871-D-T10Susumu0RG1005N-4871-D-T10-ND€ 0,12722Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01511€ 151,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,01511
Unit Price with VAT:€ 0,01843