Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT21B102K101CT | |
|---|---|
DigiKey Part Number | 1292-MT21B102K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT21B102K101CT |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K1RACAUTO | KEMET | 0 | 399-6919-1-ND | € 0,15000 | Parametric Equivalent |
| C0805C102K1RACAUTO7210 | KEMET | 7 026 | 399-C0805C102K1RACAUTO7210CT-ND | € 0,15000 | Parametric Equivalent |
| C0805C102K1RECAUTO | KEMET | 0 | C0805C102K1RECAUTO-ND | € 0,04521 | Parametric Equivalent |
| C0805C102K1RECAUTO7210 | KEMET | 0 | C0805C102K1RECAUTO7210-ND | € 0,03108 | Parametric Equivalent |
| C0805S102K1RACAUTO | KEMET | 6 500 | 399-C0805S102K1RACAUTOCT-ND | € 0,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00934 | € 37,36 |
| Unit Price without VAT: | € 0,00934 |
|---|---|
| Unit Price with VAT: | € 0,01139 |


