1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K1RACAUTO7210

DigiKey Part Number
399-C0805C102K1RACAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C102K1RACAUTO7210CT-ND - Cut Tape (CT)
399-C0805C102K1RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K1RACAUTO7210
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K1RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102K1RACAUTOKEMET220399-6919-1-ND€ 0,15000Parametric Equivalent
C0805S102K1RACAUTOKEMET6 500399-C0805S102K1RACAUTOCT-ND€ 0,33000Parametric Equivalent
In-Stock: 7 026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,08700€ 0,87
50€ 0,06140€ 3,07
100€ 0,05350€ 5,35
500€ 0,04054€ 20,27
1 000€ 0,03654€ 36,54
2 500€ 0,03231€ 80,77
5 000€ 0,02977€ 148,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02664€ 399,60
30 000€ 0,02511€ 753,30
45 000€ 0,02434€ 1 095,30
75 000€ 0,02349€ 1 761,75
105 000€ 0,02299€ 2 413,95
150 000€ 0,02251€ 3 376,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300