Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B104K250CT | |
|---|---|
DigiKey Part Number | 1292-MT18B104K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B104K250CT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MG18B104K250CT | Walsin Technology Corporation | 0 | 1292-MG18B104K250CTTR-ND | € 0,00539 | Parametric Equivalent |
| AC0603KRX7R8BB104 | YAGEO | 4 130 | 311-3033-1-ND | € 0,13000 | Parametric Equivalent |
| C0603C104K3RAC3190 | KEMET | 37 983 | 399-C0603C104K3RAC3190CT-ND | € 0,08000 | Parametric Equivalent |
| C0603C104K3RACAUTO | KEMET | 370 021 | 399-6854-1-ND | € 0,11000 | Parametric Equivalent |
| C0603C104K3RACAUTO7411 | KEMET | 7 375 | 399-C0603C104K3RACAUTO7411CT-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00618 | € 24,72 |
| Unit Price without VAT: | € 0,00618 |
|---|---|
| Unit Price with VAT: | € 0,00754 |









