0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST168SB7104KTNA01

DigiKey Part Number
587-MAAST168SB7104KTNA01TR-ND - Tape & Reel (TR)
587-MAAST168SB7104KTNA01CT-ND - Cut Tape (CT)
587-MAAST168SB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAST168SB7104KTNA01
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST168SB7104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCAST168SB7104KTNA01Taiyo Yuden2 164587-MCAST168SB7104KTNA01CT-ND€ 0,09000Parametric Equivalent
MCJCT168BB7104KTPA01Taiyo Yuden1 345587-MCJCT168BB7104KTPA01CT-ND€ 0,25000Parametric Equivalent
TMF107B7104KAHTTaiyo Yuden8 332587-6559-1-ND€ 0,14000Parametric Equivalent
AC0603KRX7R8BB104YAGEO4 130311-3033-1-ND€ 0,13000Parametric Equivalent
C0603C104K3RAC3190KEMET37 983399-C0603C104K3RAC3190CT-ND€ 0,08000Parametric Equivalent
In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07700€ 0,77
50€ 0,05480€ 2,74
100€ 0,04770€ 4,77
500€ 0,03586€ 17,93
1 000€ 0,03224€ 32,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02680€ 107,20
8 000€ 0,02479€ 198,32
12 000€ 0,02378€ 285,36
20 000€ 0,02266€ 453,20
28 000€ 0,02201€ 616,28
40 000€ 0,02138€ 855,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080