1206N180J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 13 288
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 658
Unit Price: € 0,17000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1 900
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,04941
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N180J500CT

DigiKey Part Number
1292-1206N180J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N180J500CT
Description
CAP CER 18PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206N180J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C180J5GACAUTOKEMET13 288399-C1206C180J5GACAUTOCT-ND€ 0,20000Parametric Equivalent
C1206C180J5GACTUKEMET3 658399-C1206C180J5GACTUCT-ND€ 0,17000Parametric Equivalent
GMC31CG180J50NTCal-Chip Electronics, Inc.1 9004713-GMC31CG180J50NTCT-ND€ 0,15000Parametric Equivalent
VJ1206A180JXAPW1BCVishay Vitramon0VJ1206A180JXAPW1BC-ND€ 0,04941Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01489€ 59,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,01489
Unit Price with VAT:€ 0,01817