18 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C180J5GACAUTO

DigiKey Part Number
399-C1206C180J5GACAUTOTR-ND - Tape & Reel (TR)
399-C1206C180J5GACAUTOCT-ND - Cut Tape (CT)
399-C1206C180J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C180J5GACAUTO
Description
CAP CER 18PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C180J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11400€ 1,14
50€ 0,08140€ 4,07
100€ 0,07150€ 7,15
500€ 0,05496€ 27,48
1 000€ 0,04986€ 49,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04220€ 168,80
8 000€ 0,03936€ 314,88
12 000€ 0,03794€ 455,28
20 000€ 0,03637€ 727,40
28 000€ 0,03544€ 992,32
40 000€ 0,03456€ 1 382,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400