Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B474K160CT | |
|---|---|
DigiKey Part Number | 1292-1206B474K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B474K160CT |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH31B474K160CT | Walsin Technology Corporation | 0 | 1292-SH31B474K160CTTR-ND | € 0,02303 | Parametric Equivalent |
| 1206YC474K4T2A | KYOCERA AVX | 1 762 | 478-KAM31NR71C474KUCT-ND | € 0,36000 | Parametric Equivalent |
| 1206YC474KAZ2A | KYOCERA AVX | 0 | 478-KGF31NR71C474KUTR-ND | € 0,25842 | Parametric Equivalent |
| 885012208034 | Würth Elektronik | 615 | 732-7690-1-ND | € 0,18000 | Parametric Equivalent |
| AU06YC474KA72A | KYOCERA AVX | 0 | 478-AU06YC474KA72ATR-ND | € 1,19648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02217 | € 66,51 |
| Unit Price without VAT: | € 0,02217 |
|---|---|
| Unit Price with VAT: | € 0,02705 |







