Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y474KXJRW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y474KXJRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y474KXJRW1BC |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y474KXJRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y474JXJAT | Vishay Vitramon | 0 | VJ1206Y474JXJAT-ND | € 0,25199 | Upgrade |
| VJ1206Y474JXJRW1BC | Vishay Vitramon | 0 | VJ1206Y474JXJRW1BC-ND | € 0,11592 | Upgrade |
| VJ1206Y474JXJTW1BC | Vishay Vitramon | 5 756 | 720-VJ1206Y474JXJTW1BCCT-ND | € 0,48000 | Upgrade |
| VJ1206Y474JXXAR | Vishay Vitramon | 0 | VJ1206Y474JXXAR-ND | € 0,26898 | Upgrade |
| VJ1206Y474JXXAT | Vishay Vitramon | 0 | VJ1206Y474JXXAT-ND | € 0,22399 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08022 | € 802,20 |
| Unit Price without VAT: | € 0,08022 |
|---|---|
| Unit Price with VAT: | € 0,09787 |


