Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B333M251CT | |
|---|---|
DigiKey Part Number | 1292-1206B333M251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B333M251CT |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2E333M160AA | TDK | 0 | 445-4473-1-ND | € 0,27000 | Parametric Equivalent |
| CGA5L3X7R2E333M160AA | TDK | 0 | 445-12908-1-ND | € 0,32000 | Parametric Equivalent |
| MBASQ31LSB7333MTNA01 | Taiyo Yuden | 0 | 587-MBASQ31LSB7333MTNA01TR-ND | € 0,07781 | Parametric Equivalent |
| MCASQ31LSB7333MTNA01 | Taiyo Yuden | 0 | 587-MCASQ31LSB7333MTNA01TR-ND | € 0,07781 | Parametric Equivalent |
| MCASQ31LSB7333MTNA1J | Taiyo Yuden | 0 | 587-MCASQ31LSB7333MTNA1JTR-ND | € 0,07781 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,02124 | € 42,48 |
| Unit Price without VAT: | € 0,02124 |
|---|---|
| Unit Price with VAT: | € 0,02591 |









