MCASQ31LSB7333MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07781
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07781
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07906
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07781
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07906
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07781
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,02124
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,27000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 0,32000
Datasheet
0.033 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ31LSB7333MTNA1J

DigiKey Part Number
587-MCASQ31LSB7333MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASQ31LSB7333MTNA1J
Description
CAP CER 0.033UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASQ31LSB7333MTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASQ31LSB7333MTNA01Taiyo Yuden0587-MBASQ31LSB7333MTNA01TR-ND€ 0,07781Parametric Equivalent
MCASQ31LSB7333MTNA01Taiyo Yuden0587-MCASQ31LSB7333MTNA01TR-ND€ 0,07781Parametric Equivalent
MLASQ31LSB7333MTNA01Taiyo Yuden0587-MLASQ31LSB7333MTNA01TR-ND€ 0,07906Parametric Equivalent
MMASQ31LSB7333MTNA01Taiyo Yuden0587-MMASQ31LSB7333MTNA01TR-ND€ 0,07781Parametric Equivalent
MSASQ31LSB7333MTNA01Taiyo Yuden0587-MSASQ31LSB7333MTNA01TR-ND€ 0,07906Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07781€ 155,62
Manufacturers Standard Package
Unit Price without VAT:€ 0,07781
Unit Price with VAT:€ 0,09493