1206B224M250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,12805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03197
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02614
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07585
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,08132
Datasheet
0.22 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B224M250CT

DigiKey Part Number
1292-1206B224M250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B224M250CT
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B224M250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224M3RACTUKEMET0399-C1206C224M3RACTUTR-ND€ 0,12805Parametric Equivalent
C1206C224M3REC7210KEMET0C1206C224M3REC7210-ND€ 0,02552Parametric Equivalent
C1206C224M3RECAUTOKEMET0C1206C224M3RECAUTO-ND€ 0,03273Parametric Equivalent
C1206C224M3RECAUTO7210KEMET0C1206C224M3RECAUTO7210-ND€ 0,03197Parametric Equivalent
C1206C224M3RECTUKEMET0399-C1206C224M3RECTUTR-ND€ 0,02614Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,01794€ 53,82
Manufacturers Standard Package
Unit Price without VAT:€ 0,01794
Unit Price with VAT:€ 0,02189