C1206C224M3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,12805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03197
Datasheet
0.22 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C224M3RECTU

DigiKey Part Number
399-C1206C224M3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C224M3RECTU
Description
CAP CER 1206 220NF 25V X7R 20%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224M3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224M3RACTUKEMET0399-C1206C224M3RACTUTR-ND€ 0,12805Parametric Equivalent
C1206C224M3REC7210KEMET0C1206C224M3REC7210-ND€ 0,02552Parametric Equivalent
C1206C224M3RECAUTOKEMET0C1206C224M3RECAUTO-ND€ 0,03273Parametric Equivalent
C1206C224M3RECAUTO7210KEMET0C1206C224M3RECAUTO7210-ND€ 0,03197Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,02614€ 209,12
Unit Price without VAT:€ 0,02614
Unit Price with VAT:€ 0,03189