Parametric Equivalent
Parametric Equivalent

0805N6R0C500CT | |
|---|---|
DigiKey Part Number | 1292-0805N6R0C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N6R0C500CT |
Description | CAP CER 6PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N6R0C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805CRNPO9BN6R0 | YAGEO | 8 742 | 311-4149-1-ND | € 0,14000 | Parametric Equivalent |
| GMC21CG6R0C50NT | Cal-Chip Electronics, Inc. | 4 000 | 4713-GMC21CG6R0C50NTCT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01095 | € 43,80 |
| Unit Price without VAT: | € 0,01095 |
|---|---|
| Unit Price with VAT: | € 0,01336 |



