
GMC21CG6R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG6R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG6R0C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG6R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG6R0C50NT |
Description | CAP0805 COG 6PF .25PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10600 | € 1,06 |
| 50 | € 0,07600 | € 3,80 |
| 100 | € 0,06670 | € 6,67 |
| 500 | € 0,05124 | € 25,62 |
| 1 000 | € 0,04646 | € 46,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03931 | € 157,24 |
| 8 000 | € 0,03665 | € 293,20 |
| 12 000 | € 0,03533 | € 423,96 |
| 20 000 | € 0,03385 | € 677,00 |
| 28 000 | € 0,03299 | € 923,72 |
| 40 000 | € 0,03216 | € 1 286,40 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

