0805N122K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06109
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05465
Datasheet
1200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N122K101CT

DigiKey Part Number
1292-0805N122K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N122K101CT
Description
CAP CER 1200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A122KXBCW1BCVishay Vitramon0VJ0805A122KXBCW1BC-ND€ 0,06109Parametric Equivalent
VJ0805A122KXBPW1BCVishay Vitramon0VJ0805A122KXBPW1BC-ND€ 0,05465Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01215€ 48,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,01215
Unit Price with VAT:€ 0,01482