VJ0805A122KXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,31711
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1 709
Unit Price: € 1,34000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,48813
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37979
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,42029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,37979
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,39484
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07101
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,06857
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07101
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,07393
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05713
Datasheet
1200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A122KXBPW1BC

DigiKey Part Number
VJ0805A122KXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A122KXBPW1BC
Description
CAP CER 1200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A122KXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A122FXBCW1BCVishay Vitramon0VJ0805A122FXBCW1BC-ND€ 0,31711Upgrade
VJ0805A122FXBMTVishay Vitramon1 709720-1986-1-ND€ 1,34000Upgrade
VJ0805A122FXBPW1BCVishay Vitramon0VJ0805A122FXBPW1BC-ND€ 0,48813Upgrade
VJ0805A122GXBARVishay Vitramon0VJ0805A122GXBAR-ND€ 0,37053Upgrade
VJ0805A122GXBATVishay Vitramon0VJ0805A122GXBAT-ND€ 0,37979Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,05465€ 819,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,05465
Unit Price with VAT:€ 0,06667