0805B681K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 11 711
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 191
Unit Price: € 0,25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23 366
Unit Price: € 0,23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,05798
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01549
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,03401
Datasheet
680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B681K500CT

DigiKey Part Number
1292-0805B681K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B681K500CT
Description
CAP CER 680PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B681K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012207085Würth Elektronik11 711732-8067-1-ND€ 0,09000Parametric Equivalent
C0805C681K5RACAUTOKEMET2 191399-C0805C681K5RACAUTOCT-ND€ 0,25000Parametric Equivalent
C0805C681K5RACTUKEMET23 366399-C0805C681K5RACTUCT-ND€ 0,23000Parametric Equivalent
C0805C681K5RALTUKEMET0399-C0805C681K5RALTUTR-ND€ 0,05798Parametric Equivalent
CML0805X7R681KT50VStackpole Electronics Inc0738-CML0805X7R681KT50V-ND€ 0,01549Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00618€ 24,72
Manufacturers Standard Package
Unit Price without VAT:€ 0,00618
Unit Price with VAT:€ 0,00754