Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C681K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C681K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C681K5RALTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C681K5RACAUTO | KEMET | 2 191 | 399-C0805C681K5RACAUTOCT-ND | € 0,25000 | Parametric Equivalent |
| C0805C681K5RACTU | KEMET | 23 632 | 399-C0805C681K5RACTUCT-ND | € 0,23000 | Parametric Equivalent |
| 0805B681K500CT | Walsin Technology Corporation | 0 | 1292-0805B681K500CTTR-ND | € 0,00618 | Parametric Equivalent |
| 885012207085 | Würth Elektronik | 11 721 | 732-8067-1-ND | € 0,09000 | Parametric Equivalent |
| CML0805X7R681KT50V | Stackpole Electronics Inc | 0 | 738-CML0805X7R681KT50V-ND | € 0,01549 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05798 | € 231,92 |
| Unit Price without VAT: | € 0,05798 |
|---|---|
| Unit Price with VAT: | € 0,07074 |






