0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B474K250CT

DigiKey Part Number
1292-0805B474K250CTTR-ND - Tape & Reel (TR)
1292-0805B474K250CT-ND - Cut Tape (CT)
1292-0805B474K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B474K250CT
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012207076Würth Elektronik864732-7670-1-ND€ 0,13000Parametric Equivalent
C0805C474K3RAC7210KEMET32 396399-C0805C474K3RAC7210CT-ND€ 0,24000Parametric Equivalent
C0805C474K3RACTUKEMET56 030399-C0805C474K3RACTUCT-ND€ 0,24000Parametric Equivalent
C0805C474K3RALTUKEMET380399-C0805C474K3RALTUCT-ND€ 0,72000Parametric Equivalent
C0805F474K3RACAUTOKEMET4 980399-C0805F474K3RACAUTOCT-ND€ 0,45000Parametric Equivalent
In-Stock: 1 583
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03900€ 0,39
50€ 0,02600€ 1,30
100€ 0,02240€ 2,24
500€ 0,01620€ 8,10
1 000€ 0,01430€ 14,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,01197€ 35,91
6 000€ 0,01083€ 64,98
9 000€ 0,01026€ 92,34
15 000€ 0,00963€ 144,45
21 000€ 0,00926€ 194,46
30 000€ 0,00891€ 267,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980