0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207076

DigiKey Part Number
732-7670-2-ND - Tape & Reel (TR)
732-7670-1-ND - Cut Tape (CT)
732-7670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207076
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207076 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B474K250CTWalsin Technology Corporation1 5831292-0805B474K250CT-ND€ 0,08000Parametric Equivalent
C0805C474K3RAC7210KEMET32 396399-C0805C474K3RAC7210CT-ND€ 0,24000Parametric Equivalent
C0805C474K3RACTUKEMET56 020399-C0805C474K3RACTUCT-ND€ 0,24000Parametric Equivalent
C0805C474K3RALTUKEMET384399-C0805C474K3RALTUCT-ND€ 0,71000Parametric Equivalent
C0805F474K3RACAUTOKEMET4 980399-C0805F474K3RACAUTOCT-ND€ 0,45000Parametric Equivalent
In-Stock: 864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07000€ 0,70
50€ 0,04900€ 2,45
100€ 0,04250€ 4,25
500€ 0,03180€ 15,90
1 000€ 0,02851€ 28,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02445€ 73,35
6 000€ 0,02246€ 134,76
9 000€ 0,02147€ 193,23
15 000€ 0,02037€ 305,55
21 000€ 0,01973€ 414,33
30 000€ 0,01911€ 573,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860