Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B101K100CT | |
|---|---|
DigiKey Part Number | 1292-0805B101K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B101K100CT |
Description | CAP CER 100PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B101K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207004 | Würth Elektronik | 510 | 732-8014-1-ND | € 0,08000 | Parametric Equivalent |
| C0805C101K8RACAUTO | KEMET | 2 343 | 399-C0805C101K8RACAUTOCT-ND | € 0,23000 | Parametric Equivalent |
| C0805C101K8RACTU | KEMET | 24 345 | 399-15004-1-ND | € 0,20000 | Parametric Equivalent |
| VJ0805Y101KXQCW1BC | Vishay Vitramon | 0 | VJ0805Y101KXQCW1BC-ND | € 0,03860 | Parametric Equivalent |
| VJ0805Y101KXQPW1BC | Vishay Vitramon | 0 | VJ0805Y101KXQPW1BC-ND | € 0,03401 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00618 | € 24,72 |
| Unit Price without VAT: | € 0,00618 |
|---|---|
| Unit Price with VAT: | € 0,00754 |




