100 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207004

DigiKey Part Number
732-8014-2-ND - Tape & Reel (TR)
732-8014-1-ND - Cut Tape (CT)
732-8014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207004
Description
CAP CER 100PF 10V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C101K8RACAUTOKEMET2 343399-C0805C101K8RACAUTOCT-ND€ 0,23000Parametric Equivalent
C0805C101K8RACTUKEMET24 345399-15004-1-ND€ 0,20000Parametric Equivalent
In-Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04800€ 0,48
50€ 0,03300€ 1,65
100€ 0,02840€ 2,84
500€ 0,02078€ 10,39
1 000€ 0,01846€ 18,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01498€ 59,92
8 000€ 0,01369€ 109,52
12 000€ 0,01304€ 156,48
20 000€ 0,01233€ 246,60
28 000€ 0,01191€ 333,48
40 000€ 0,01151€ 460,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760