0603X225K100CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 31 835
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: € 0,02931
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 29 956
Unit Price: € 0,42000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X225K100CT

DigiKey Part Number
1292-0603X225K100CTTR-ND - Tape & Reel (TR)
1292-0603X225K100CT-ND - Cut Tape (CT)
1292-0603X225K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X225K100CT
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X225K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603ZD225KAT2AKYOCERA AVX31 835478-KGM15BR51A225KTCT-ND€ 0,20000Parametric Equivalent
C0603B225K010THoly Stone Enterprise Co., Ltd.04587-C0603B225K010TTR-ND€ 0,02931Parametric Equivalent
KGM15BR51A225KMKYOCERA AVX29 956478-KGM15BR51A225KMCT-ND€ 0,42000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
50€ 0,02120€ 1,06
100€ 0,01820€ 1,82
500€ 0,01300€ 6,50
1 000€ 0,01142€ 11,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00907€ 36,28
8 000€ 0,00820€ 65,60
12 000€ 0,00777€ 93,24
20 000€ 0,00729€ 145,80
28 000€ 0,00700€ 196,00
40 000€ 0,00673€ 269,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760