C0603B225K010T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 31 835
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 29 956
Unit Price: € 0,42000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603B225K010T

DigiKey Part Number
4587-C0603B225K010TTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603B225K010T
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603X225K100CTWalsin Technology Corporation01292-0603X225K100CT-ND€ 0,08000Parametric Equivalent
0603ZD225KAT2AKYOCERA AVX31 835478-KGM15BR51A225KTCT-ND€ 0,20000Parametric Equivalent
KGM15BR51A225KMKYOCERA AVX29 956478-KGM15BR51A225KMCT-ND€ 0,42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02931€ 117,24
Manufacturers Standard Package
Unit Price without VAT:€ 0,02931
Unit Price with VAT:€ 0,03576