Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603X225K100CT | |
|---|---|
DigiKey Part Number | 1292-0603X225K100CTTR-ND - Tape & Reel (TR) 1292-0603X225K100CT-ND - Cut Tape (CT) 1292-0603X225K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X225K100CT |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X225K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603ZD225KAT2A | KYOCERA AVX | 31 835 | 478-KGM15BR51A225KTCT-ND | € 0,20000 | Parametric Equivalent |
| C0603B225K010T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C0603B225K010TTR-ND | € 0,02931 | Parametric Equivalent |
| KGM15BR51A225KM | KYOCERA AVX | 29 956 | 478-KGM15BR51A225KMCT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02120 | € 1,06 |
| 100 | € 0,01820 | € 1,82 |
| 500 | € 0,01300 | € 6,50 |
| 1 000 | € 0,01142 | € 11,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00907 | € 36,28 |
| 8 000 | € 0,00820 | € 65,60 |
| 12 000 | € 0,00777 | € 93,24 |
| 20 000 | € 0,00729 | € 145,80 |
| 28 000 | € 0,00700 | € 196,00 |
| 40 000 | € 0,00673 | € 269,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |



