Parametric Equivalent
Parametric Equivalent

0603X224K100CT | |
|---|---|
DigiKey Part Number | 1292-0603X224K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603X224K100CT |
Description | CAP CER 0.22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X224K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X5R224K10NT | Cal-Chip Electronics, Inc. | 8 425 | 4713-GMC10X5R224K10NTCT-ND | € 0,08000 | Parametric Equivalent |
| KGM15BR51A224KT | KYOCERA AVX | 1 657 | 478-KGM15BR51A224KTCT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00558 | € 22,32 |
| Unit Price without VAT: | € 0,00558 |
|---|---|
| Unit Price with VAT: | € 0,00681 |



