
GMC10X5R224K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R224K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R224K10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R224K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R224K10NT |
Description | CAP0603 X5R .22UF 10% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04000 | € 0,40 |
| 50 | € 0,02700 | € 1,35 |
| 100 | € 0,02330 | € 2,33 |
| 500 | € 0,01694 | € 8,47 |
| 1 000 | € 0,01498 | € 14,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01207 | € 48,28 |
| 8 000 | € 0,01099 | € 87,92 |
| 12 000 | € 0,01045 | € 125,40 |
| 20 000 | € 0,00985 | € 197,00 |
| 28 000 | € 0,00950 | € 266,00 |
| 40 000 | € 0,00917 | € 366,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

