Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N681J101CT | |
|---|---|
DigiKey Part Number | 1292-0603N681J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N681J101CT |
Description | CAP CER 680PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N681J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012006084 | Würth Elektronik | 4 023 | 732-12242-1-ND | € 0,10000 | Parametric Equivalent |
| AC0603JRNPO0BN681 | YAGEO | 2 429 | 13-AC0603JRNPO0BN681CT-ND | € 0,10000 | Parametric Equivalent |
| C0603C681J1GACAUTO | KEMET | 12 444 | 399-15944-1-ND | € 0,30000 | Parametric Equivalent |
| C0603C681J1GACTU | KEMET | 23 497 | 399-C0603C681J1GACTUCT-ND | € 0,28000 | Parametric Equivalent |
| C1608C0G2A681J080AA | TDK | 98 026 | 445-2311-1-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01023 | € 40,92 |
| Unit Price without VAT: | € 0,01023 |
|---|---|
| Unit Price with VAT: | € 0,01248 |










