


885012006084 | |
|---|---|
DigiKey Part Number | 732-12242-2-ND - Tape & Reel (TR) 732-12242-1-ND - Cut Tape (CT) 732-12242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006084 |
Description | CAP CER 680PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006084 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05800 | € 0,58 |
| 50 | € 0,04020 | € 2,01 |
| 100 | € 0,03480 | € 3,48 |
| 500 | € 0,02580 | € 12,90 |
| 1 000 | € 0,02302 | € 23,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01886 | € 75,44 |
| 8 000 | € 0,01731 | € 138,48 |
| 12 000 | € 0,01654 | € 198,48 |
| 20 000 | € 0,01569 | € 313,80 |
| 28 000 | € 0,01519 | € 425,32 |
| 40 000 | € 0,01471 | € 588,40 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |


