Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N3R3D500CT | |
|---|---|
DigiKey Part Number | 1292-0603N3R3D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N3R3D500CT |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N3R3D500CT | Walsin Technology Corporation | 0 | 1292-HH18N3R3D500CTTR-ND | € 0,00593 | Parametric Equivalent |
| 885012006048 | Würth Elektronik | 819 | 732-7790-1-ND | € 0,08000 | Parametric Equivalent |
| C0603C339D5GACAUTO | KEMET | 872 | 399-15784-1-ND | € 0,22000 | Parametric Equivalent |
| C0603C339D5GACTU | KEMET | 11 728 | 399-C0603C339D5GACTUCT-ND | € 0,20000 | Parametric Equivalent |
| C0603C339D5GALTU | KEMET | 0 | 399-C0603C339D5GALTUTR-ND | € 0,06406 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00386 | € 15,44 |
| Unit Price without VAT: | € 0,00386 |
|---|---|
| Unit Price with VAT: | € 0,00471 |





