



885012006048 | |
|---|---|
DigiKey Part Number | 732-7790-2-ND - Tape & Reel (TR) 732-7790-1-ND - Cut Tape (CT) 732-7790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006048 |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006048 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C339D5GACAUTO | KEMET | 872 | 399-15784-1-ND | € 0,22000 | Parametric Equivalent |
| C0603C339D5GACTU | KEMET | 11 728 | 399-C0603C339D5GACTUCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02080 | € 1,04 |
| 100 | € 0,01770 | € 1,77 |
| 500 | € 0,01262 | € 6,31 |
| 1 000 | € 0,01108 | € 11,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00879 | € 35,16 |
| 8 000 | € 0,00794 | € 63,52 |
| 12 000 | € 0,00752 | € 90,24 |
| 20 000 | € 0,00705 | € 141,00 |
| 28 000 | € 0,00677 | € 189,56 |
| 40 000 | € 0,00651 | € 260,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |




